
FDS156N2/AA | |
|---|---|
DigiKey Part Number | 4306-FDS156N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FDS156N2/AA |
Description | FDS156N2/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 353 | 1,88306 € | 664,72 € |
| Unit Price without VAT: | 1,88306 € |
|---|---|
| Unit Price with VAT: | 2,24084 € |

