
FDS125N2 | |
|---|---|
DigiKey Part Number | 4306-FDS125N2-ND |
Manufacturer | |
Manufacturer Product Number | FDS125N2 |
Description | FDS125N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 317 | 2,09199 € | 663,16 € |
| Unit Price without VAT: | 2,09199 € |
|---|---|
| Unit Price with VAT: | 2,48947 € |

