
FCC4104D/AA | |
|---|---|
DigiKey Part Number | 4306-FCC4104D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FCC4104D/AA |
Description | FCC4104D/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial Cable Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,27419 € | 656,79 € |
| Unit Price without VAT: | 15,27419 € |
|---|---|
| Unit Price with VAT: | 18,17629 € |

