
FCC4102M | |
|---|---|
DigiKey Part Number | 4306-FCC4102M-ND |
Manufacturer | |
Manufacturer Product Number | FCC4102M |
Description | FCC4102M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp RG-179B, 316B Coaxial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | RG-179B, 316B | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,86360 € | 846,59 € |
| Unit Price without VAT: | 33,86360 € |
|---|---|
| Unit Price with VAT: | 40,29768 € |

