
FCC4101D | |
|---|---|
DigiKey Part Number | 4306-FCC4101D-ND |
Manufacturer | |
Manufacturer Product Number | FCC4101D |
Description | FCC4101D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 13,52327 € | 662,64 € |
| Unit Price without VAT: | 13,52327 € |
|---|---|
| Unit Price with VAT: | 16,09269 € |

