
FC8122D | |
|---|---|
DigiKey Part Number | 4306-FC8122D-ND |
Manufacturer | |
Manufacturer Product Number | FC8122D |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-30 AWG Machined |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,65480 € | 65,48 € |
| 300 | 0,60593 € | 181,78 € |
| 500 | 0,58446 € | 292,23 € |
| 1.000 | 0,55655 € | 556,55 € |
| 2.500 | 0,52171 € | 1.304,28 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



