
FC8022M2/AA | |
|---|---|
DigiKey Part Number | 4306-FC8022M2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC8022M2/AA |
Description | CONN SOCKET 22-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-30 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69400 € | 56,94 € |
| 25 | 5,33720 € | 133,43 € |
| 50 | 5,08260 € | 254,13 € |
| 100 | 4,83990 € | 483,99 € |
| 250 | 4,53704 € | 1.134,26 € |
| 500 | 4,32062 € | 2.160,31 € |
| 1.000 | 4,11460 € | 4.114,60 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |


