
FC8022D2CU/AA | |
|---|---|
DigiKey Part Number | 4306-FC8022D2CU/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC8022D2CU/AA |
Description | FC8022D2CU/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 22-26 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,12500 € | 1.656,25 € |
| Unit Price without VAT: | 33,12500 € |
|---|---|
| Unit Price with VAT: | 39,41875 € |

