Socket Contact Gold Crimp 22-26 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8022D2CH

DigiKey Part Number
4306-FC8022D2CH-ND
Manufacturer
Manufacturer Product Number
FC8022D2CH
Description
CONTACT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,09000 €43,09 €
1036,62500 €366,25 €
2534,33280 €858,32 €
5032,69540 €1.634,77 €
10031,13640 €3.113,64 €
25029,18992 €7.297,48 €
Manufacturers Standard Package
Unit Price without VAT:43,09000 €
Unit Price with VAT:51,27710 €