
FC8020M2 | |
|---|---|
DigiKey Part Number | 4306-FC8020M2-ND |
Manufacturer | |
Manufacturer Product Number | FC8020M2 |
Description | FC8020M2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,61670 € | 761,67 € |
| Unit Price without VAT: | 7,61670 € |
|---|---|
| Unit Price with VAT: | 9,06387 € |

