
FC8020D2-14 | |
|---|---|
DigiKey Part Number | 4306-FC8020D2-14-ND |
Manufacturer | |
Manufacturer Product Number | FC8020D2-14 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 2,62797 € | 672,76 € |
| Unit Price without VAT: | 2,62797 € |
|---|---|
| Unit Price with VAT: | 3,12728 € |

