
FC720N2AL | |
|---|---|
DigiKey Part Number | 4306-FC720N2AL-ND |
Manufacturer | |
Manufacturer Product Number | FC720N2AL |
Description | FC720N2AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-24 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,01340 € | 1.450,67 € |
| Unit Price without VAT: | 29,01340 € |
|---|---|
| Unit Price with VAT: | 34,52595 € |

