
FC720N2 | |
|---|---|
DigiKey Part Number | 4306-FC720N2-ND |
Manufacturer | |
Manufacturer Product Number | FC720N2 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16100 € | 21,61 € |
| 25 | 2,02560 € | 50,64 € |
| 50 | 1,92880 € | 96,44 € |
| 100 | 1,83660 € | 183,66 € |
| 250 | 1,72156 € | 430,39 € |
| 500 | 1,63940 € | 819,70 € |
| 1.000 | 1,56118 € | 1.561,18 € |
| 2.500 | 1,46351 € | 3.658,78 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |





