
FC718N7/AA | |
|---|---|
DigiKey Part Number | 4306-FC718N7/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC718N7/AA |
Description | FC718N7/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 1,64782 € | 665,72 € |
| Unit Price without VAT: | 1,64782 € |
|---|---|
| Unit Price with VAT: | 1,96091 € |

