
FC718N2 | |
|---|---|
DigiKey Part Number | 4306-FC718N2-ND |
Manufacturer | |
Manufacturer Product Number | FC718N2 |
Description | FC718N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 2,17123 € | 670,91 € |
| Unit Price without VAT: | 2,17123 € |
|---|---|
| Unit Price with VAT: | 2,58376 € |

