
FC718N2/AA | |
|---|---|
DigiKey Part Number | 4306-FC718N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC718N2/AA |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18 AWG Power, Machined |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 341 | 1,99255 € | 679,46 € |
| Unit Price without VAT: | 1,99255 € |
|---|---|
| Unit Price with VAT: | 2,37113 € |

