
FC6520D | |
|---|---|
DigiKey Part Number | 4306-FC6520D-ND |
Manufacturer | |
Manufacturer Product Number | FC6520D |
Description | FC6520D |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |

