Image for FC6520D-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6520D-14

DigiKey Part Number
4306-FC6520D-14-ND
Manufacturer
Manufacturer Product Number
FC6520D-14
Description
FC6520D-14
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.