
FC612N2 | |
|---|---|
DigiKey Part Number | 4306-FC612N2-ND |
Manufacturer | |
Manufacturer Product Number | FC612N2 |
Description | CONTACT SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25500 € | 32,55 € |
| 25 | 3,05080 € | 76,27 € |
| 50 | 2,90520 € | 145,26 € |
| 100 | 2,76630 € | 276,63 € |
| 250 | 2,59316 € | 648,29 € |
| 500 | 2,46942 € | 1.234,71 € |
| 1.000 | 2,35161 € | 2.351,61 € |
| 2.500 | 2,20454 € | 5.511,35 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |





