
FC610N2S/AA | |
|---|---|
DigiKey Part Number | 4306-FC610N2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC610N2S/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,69920 € | 92,48 € |
| 50 | 3,52240 € | 176,12 € |
| 100 | 3,35420 € | 335,42 € |
| 250 | 3,14416 € | 786,04 € |
| 500 | 2,99418 € | 1.497,09 € |
| 1.000 | 2,85138 € | 2.851,38 € |
| 2.500 | 2,67305 € | 6.682,62 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |


