
FC6026M2 | |
|---|---|
DigiKey Part Number | 4306-FC6026M2-ND |
Manufacturer | |
Manufacturer Product Number | FC6026M2 |
Description | CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Power |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 26-30 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,51990 € | 651,99 € |
| Unit Price without VAT: | 6,51990 € |
|---|---|
| Unit Price with VAT: | 7,75868 € |

