
FC6026D2CU | |
|---|---|
DigiKey Part Number | 4306-FC6026D2CU-ND |
Manufacturer | |
Manufacturer Product Number | FC6026D2CU |
Description | FC6026D2CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 26-30 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,06140 € | 1.653,07 € |
| Unit Price without VAT: | 33,06140 € |
|---|---|
| Unit Price with VAT: | 39,34307 € |

