
FC6026D2AL | |
|---|---|
DigiKey Part Number | 4306-FC6026D2AL-ND |
Manufacturer | |
Manufacturer Product Number | FC6026D2AL |
Description | FC6026D2AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,73860 € | 1.386,93 € |
| Unit Price without VAT: | 27,73860 € |
|---|---|
| Unit Price with VAT: | 33,00893 € |

