
FC6026D2 | |
|---|---|
DigiKey Part Number | 4306-FC6026D2-ND |
Manufacturer | |
Manufacturer Product Number | FC6026D2 |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,59960 € | 39,99 € |
| 50 | 1,52320 € | 76,16 € |
| 100 | 1,45040 € | 145,04 € |
| 300 | 1,34217 € | 402,65 € |
| 500 | 1,29464 € | 647,32 € |
| 1.000 | 1,23284 € | 1.232,84 € |
| 2.500 | 1,15571 € | 2.889,28 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |






