
FC6020D2CU | |
|---|---|
DigiKey Part Number | 4306-FC6020D2CU-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2CU |
Description | FC6020D2CU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,28400 € | 1.864,20 € |
| Unit Price without VAT: | 37,28400 € |
|---|---|
| Unit Price with VAT: | 44,36796 € |

