
FC6020D2CH | |
|---|---|
DigiKey Part Number | 4306-FC6020D2CH-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2CH |
Description | FC6020D2CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,24000 € | 41,24 € |
| 10 | 35,05500 € | 350,55 € |
| 25 | 32,86040 € | 821,51 € |
| 50 | 31,29320 € | 1.564,66 € |
| 100 | 29,80100 € | 2.980,10 € |
| 250 | 27,93788 € | 6.984,47 € |
| Unit Price without VAT: | 41,24000 € |
|---|---|
| Unit Price with VAT: | 49,07560 € |



