Socket Contact Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6020D2AL/AA

DigiKey Part Number
4306-FC6020D2AL/AA-ND
Manufacturer
Manufacturer Product Number
FC6020D2AL/AA
Description
CONN SOCKET 20AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Crimp
Datasheet
 Datasheet
EDA/CAD Models
FC6020D2AL/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,87000 €37,87 €
1032,18900 €321,89 €
2530,17400 €754,35 €
5028,73500 €1.436,75 €
10027,36490 €2.736,49 €
25025,65392 €6.413,48 €
Manufacturers Standard Package
Unit Price without VAT:37,87000 €
Unit Price with VAT:45,06530 €