
FC6020D2/AA-14 | |
|---|---|
DigiKey Part Number | 4306-FC6020D2/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2/AA-14 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FC6020D2/AA-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73700 € | 17,37 € |
| 25 | 1,62840 € | 40,71 € |
| 50 | 1,55060 € | 77,53 € |
| 100 | 1,47640 € | 147,64 € |
| 250 | 1,38388 € | 345,97 € |
| 500 | 1,31784 € | 658,92 € |
| 1.000 | 1,25494 € | 1.254,94 € |
| 2.500 | 1,17642 € | 2.941,05 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


