
FC420P6/AA | |
|---|---|
DigiKey Part Number | 4306-FC420P6/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC420P6/AA |
Description | FC420P6/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 459 | 1,45144 € | 666,21 € |
| Unit Price without VAT: | 1,45144 € |
|---|---|
| Unit Price with VAT: | 1,72721 € |

