
FC4012M | |
|---|---|
DigiKey Part Number | 4306-FC4012M-ND |
Manufacturer | |
Manufacturer Product Number | FC4012M |
Description | CONN SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 10 | 18,31300 € | 183,13 € |
| 25 | 17,16640 € | 429,16 € |
| 50 | 16,34700 € | 817,35 € |
| 100 | 15,56720 € | 1.556,72 € |
| 250 | 14,59360 € | 3.648,40 € |
| 500 | 13,89796 € | 6.948,98 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |



