
FC4012M/AA | |
|---|---|
DigiKey Part Number | 4306-FC4012M/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4012M/AA |
Description | FC4012M/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,41125 € | 656,45 € |
| Unit Price without VAT: | 16,41125 € |
|---|---|
| Unit Price with VAT: | 19,52939 € |

