Socket Contact Gold Crimp 12 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4012D-14

DigiKey Part Number
4306-FC4012D-14-ND
Manufacturer
Manufacturer Product Number
FC4012D-14
Description
CONTACTS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power
Contact Finish Thickness
29.5µin (0.75µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,04000 €8,04 €
106,83100 €68,31 €
256,40360 €160,09 €
506,09760 €304,88 €
1005,80650 €580,65 €
2505,44308 €1.360,77 €
5005,18352 €2.591,76 €
1.0004,93635 €4.936,35 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €