
FC4010D/AA | |
|---|---|
DigiKey Part Number | 4306-FC4010D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4010D/AA |
Description | CONTACT SOCKET 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,59960 € | 89,99 € |
| 50 | 3,42760 € | 171,38 € |
| 100 | 3,26380 € | 326,38 € |
| 250 | 3,05952 € | 764,88 € |
| 500 | 2,91356 € | 1.456,78 € |
| 1.000 | 2,77459 € | 2.774,59 € |
| 2.500 | 2,60108 € | 6.502,70 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |




