
FC4008D-14 | |
|---|---|
DigiKey Part Number | 4306-FC4008D-14-ND |
Manufacturer | |
Manufacturer Product Number | FC4008D-14 |
Description | FC4008D-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 8 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 6,75876 € | 655,60 € |
| Unit Price without VAT: | 6,75876 € |
|---|---|
| Unit Price with VAT: | 8,04292 € |

