Pin Contact Crimp 20 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1820P2

DigiKey Part Number
4306-FC1820P2-ND
Manufacturer
Manufacturer Product Number
FC1820P2
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp 20 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,49200 €34,92 €
1002,96780 €296,78 €
1.0002,52285 €2.522,85 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €