
FC116N2/AA | |
|---|---|
DigiKey Part Number | 4306-FC116N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC116N2/AA |
Description | CONTACT SOCKET 16-18 AWG GOLD CR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54160 € | 38,54 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,39780 € | 139,78 € |
| 250 | 1,31024 € | 327,56 € |
| 500 | 1,24768 € | 623,84 € |
| 1.000 | 1,18815 € | 1.188,15 € |
| 2.500 | 1,11381 € | 2.784,53 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


