
FC110N2 | |
|---|---|
DigiKey Part Number | 4306-FC110N2-ND |
Manufacturer | |
Manufacturer Product Number | FC110N2 |
Description | FC110N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 10 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 10 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,85992 € | 1.214,98 € |
| Unit Price without VAT: | 4,85992 € |
|---|---|
| Unit Price with VAT: | 5,78330 € |

