Parametric Equivalent
Parametric Equivalent

ED9M42R300Z | |
|---|---|
DigiKey Part Number | 4306-ED9M42R300Z-ND |
Manufacturer | |
Manufacturer Product Number | ED9M42R300Z |
Description | ED9M42R300Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.370" (9.40mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED9M42000X | Amphenol Positronic | 0 | 4306-ED9M42000X-ND | 30,92773 € | Parametric Equivalent |
| ED9M42000X/AA | Amphenol Positronic | 0 | 4306-ED9M42000X/AA-ND | 30,92773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 35,53889 € | 639,70 € |
| Unit Price without VAT: | 35,53889 € |
|---|---|
| Unit Price with VAT: | 42,29128 € |

