Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED15F2000X | |
|---|---|
DigiKey Part Number | 4306-ED15F2000X-ND |
Manufacturer | |
Manufacturer Product Number | ED15F2000X |
Description | ED15F2000X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED15F2000X/AA | Amphenol Positronic | 0 | 4306-ED15F2000X/AA-ND | 41,73500 € | Parametric Equivalent |
| HDC15S20000/AA | Amphenol Positronic | 15 | 4306-HDC15S20000/AA-ND | 55,26000 € | Parametric Equivalent |
| M24308/1-24F | Amphenol Positronic | 0 | 4306-M24308/1-24F-ND | 28,08880 € | Parametric Equivalent |
| M24308/1-24Z | Amphenol Positronic | 0 | 4306-M24308/1-24Z-ND | 27,35400 € | Parametric Equivalent |
| M24308/1-2F | Amphenol Positronic | 0 | 4306-M24308/1-2F-ND | 29,71120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 41,73500 € | 667,76 € |
| Unit Price without VAT: | 41,73500 € |
|---|---|
| Unit Price with VAT: | 49,66465 € |


