Parametric Equivalent
Parametric Equivalent

DPB9FN8/9MN80 | |
|---|---|
DigiKey Part Number | 4306-DPB9FN8/9MN80-ND |
Manufacturer | |
Manufacturer Product Number | DPB9FN8/9MN80 |
Description | DPB9FN8/9MN80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2, 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Brass, Phosphor Bronze |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPB9MN8/9FN8Z | Amphenol Positronic | 0 | 4306-DPB9MN8/9FN8Z-ND | 65,61200 € | Parametric Equivalent |
| DPB9MN8/9FN8Z/AA | Amphenol Positronic | 0 | 4306-DPB9MN8/9FN8Z/AA-ND | 65,61200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 61,05727 € | 671,63 € |
| Unit Price without VAT: | 61,05727 € |
|---|---|
| Unit Price with VAT: | 72,65815 € |

