DPB50FN8T/50FN8T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 218,44000 €
Datasheet
Image for DPB50FN8T/50FN8T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPB50FN8T/50FN8T0

DigiKey Part Number
4306-DPB50FN8T/50FN8T0-ND
Manufacturer
Manufacturer Product Number
DPB50FN8T/50FN8T0
Description
DPB50FN8T/50FN8T0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50, 50 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3, 3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D); 5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Brass, Phosphor Bronze
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC50FR2/50FR2XAmphenol Positronic04306-DPC50FR2/50FR2X-ND218,44000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10198,72400 €1.987,24 €
Unit Price without VAT:198,72400 €
Unit Price with VAT:236,48156 €