Parametric Equivalent
Parametric Equivalent

DPB37FR8/37FN8X | |
|---|---|
DigiKey Part Number | 4306-DPB37FR8/37FN8X-ND |
Manufacturer | |
Manufacturer Product Number | DPB37FR8/37FN8X |
Description | DPB37FR8/37FN8X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2, 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Phosphor Bronze |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPB37FR8/37FN8X/AA | Amphenol Positronic | 0 | 4306-DPB37FR8/37FN8X/AA-ND | 154,09000 € | Parametric Equivalent |
| DPB37FR8/37FR80/AA | Amphenol Positronic | 0 | 4306-DPB37FR8/37FR80/AA-ND | 154,41700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 154,09000 € | 1.540,90 € |
| Unit Price without VAT: | 154,09000 € |
|---|---|
| Unit Price with VAT: | 183,36710 € |

