
DFS02F00 | |
|---|---|
DigiKey Part Number | 4306-DFS02F00-ND |
Manufacturer | |
Manufacturer Product Number | DFS02F00 |
Description | DFS02F00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.472" (12.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 7,14648 € | 650,33 € |
| Unit Price without VAT: | 7,14648 € |
|---|---|
| Unit Price with VAT: | 8,50431 € |

