
DF16M00/AA | |
|---|---|
DigiKey Part Number | 4306-DF16M00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF16M00/AA |
Description | DF16M00/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 16 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,10502 € | 663,08 € |
| Unit Price without VAT: | 2,10502 € |
|---|---|
| Unit Price with VAT: | 2,50497 € |

