Image for DF10F4B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10F4B

DigiKey Part Number
4306-DF10F4B-ND
Manufacturer
Manufacturer Product Number
DF10F4B
Description
DF10F4B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Lock
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black, Green
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Voltage Rating
500V
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Contact Shape
Circular
Mounting Type
Through Hole, Right Angle
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2527,99640 €699,91 €
Unit Price without VAT:27,99640 €
Unit Price with VAT:33,31572 €