
DF10F4B/AA | |
|---|---|
DigiKey Part Number | 4306-DF10F4B/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF10F4B/AA |
Description | DF10F4B/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Lock |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black, Green |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Voltage Rating 500V |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,10240 € | 677,56 € |
| Unit Price without VAT: | 27,10240 € |
|---|---|
| Unit Price with VAT: | 32,25186 € |

