
DF10F0W1/AA | |
|---|---|
DigiKey Part Number | 4306-DF10F0W1/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF10F0W1/AA |
Description | DF10F0W1/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 10 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 14,86841 € | 654,21 € |
| Unit Price without VAT: | 14,86841 € |
|---|---|
| Unit Price with VAT: | 17,69341 € |



