
DF07M4B | |
|---|---|
DigiKey Part Number | 4306-DF07M4B-ND |
Manufacturer | |
Manufacturer Product Number | DF07M4B |
Description | DF07M4B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black, Green |
Shrouding Shrouded - 4 Wall | Voltage Rating 500V |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,31070 € | 658,36 € |
| Unit Price without VAT: | 15,31070 € |
|---|---|
| Unit Price with VAT: | 18,21973 € |

