
DF07M0W1/AA | |
|---|---|
DigiKey Part Number | 4306-DF07M0W1/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF07M0W1/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Amphenol Positronic | Pitch 0.167" (4.25mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Black |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 14,75067 € | 663,78 € |
| Unit Price without VAT: | 14,75067 € |
|---|---|
| Unit Price with VAT: | 17,55330 € |

