
DF07F930/AA | |
|---|---|
DigiKey Part Number | 4306-DF07F930/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF07F930/AA |
Description | DF07F930/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black, Green | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 19,38971 € | 659,25 € |
| Unit Price without VAT: | 19,38971 € |
|---|---|
| Unit Price with VAT: | 23,07375 € |

